HARTING Technology Group09042326826Connector Backplane
Conn DIN 41612 F 32 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 16.7 | |
| 94.9 | |
| 19.08 | |
| 10.5 | |
| Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09042326826 backplane connector from Harting. This F connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 5.08 mm. It has a female type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 10.5 mm tall and 19.08 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 09042326826 is housed in thermoplastic. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

