HARTING Technology Group09037966825Connector Backplane
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| Box | |
| 94.9 | |
| 12.8 | |
| 11.6 | |
| Through Hole |
This din 41612 09037966825 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This F connector has 96 contacts that are plated with gold over nickel. This is a 3-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 12.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

