HARTING Technology Group09036962921Connector Backplane
Conn Shrouded Header HDR 96 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 96 | |
| Solder | |
| 1000000 | |
| 20 | |
| 500 | |
| Box | |
| 15.38 |
Make strong and binding connections on your circuit boards by adopting this shrouded 09036962921 connector from Harting. This HDR connector has 96 HDR contacts. This is a 3-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. It uses the solder termination method. This product is 94 mm long, 13.1 mm tall and 17.72 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

