HARTING Technology Group09033966921Connector Backplane
Conn Backplane M 96 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 16.7 | |
| 94 | |
| 17.72 | |
| 11 | |
| Through Hole |
This 09033966921 backplane connector from Harting will provide an interface between devices. This M connector has 96 contacts that are plated with gold over nickel. It has a right angle body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

