HARTING Technology Group09033966919Connector Backplane
Conn Backplane HDR 96 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 13 | |
| 94 | |
| 17.72 | |
| 11 | |
| Through Hole |
The speed and size of this 09033966919 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This HDR connector has 96 contacts that are plated with gold over nickel. This is a 3-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

