HARTING Technology Group09032786850Connector Backplane
Conn DIN 41612 F 2Power/78Signal POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 2Power/78Signal | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -40 | |
| 105 | |
| 400 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 12.6 | |
| Through Hole |
Harting's din 41612 09032786850 backplane connector will transfer signals at a faster rate than other connector types. This F connector has 2power / 78signal F contacts. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

