Molex0903273310Connector Headers and PCB Receptacles
Conn IDC Connector RCP 10 POS 1.27mm IDT ST Cable Mount Picoflex Bag
Other Part Names : 903273310
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 10 | |
| 2 | |
| IDT | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 1.546 | |
| 15.21 | |
| 7 | |
| 6.4 | |
| Picoflex | |
| Cable Mount |
Use this idc connector 0903273310 connector from Molex when board-to-board interconnects is required. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 1.2 A/contact. It uses the idt termination method. This connector has an operating temperature of -40 to 105 °C. This product is 15.21 mm long, 6.4 mm tall and 7 mm deep. 0903273310 is housed in white polyester.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

