HARTING Technology Group09032646855Connector Backplane

Conn Backplane F 64 POS 2.54mm Solder ST Thru-Hole Box

If you are in need of a connector that can provide a parallel serial bus connection, look no further than the 09032646855 backplane connector from Harting. This F connector has 64 contacts that are plated with gold over nickel. This is a 3-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.287
    1. 1+$2.287
    2. 500+$2.264

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.