HARTING Technology Group09032642825Connector Backplane
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| 95 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Connect two or more printed circuit boards together using din 41612 09032642825 backplane connectors developed by Harting, and create a computer system that meets your requirements. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 09032642825 is housed in gray polybutylene terephthalate. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

