Molex0903253018Connector Headers and PCB Receptacles
Conn Picoflex HDR 18 POS 1.27mm Solder ST Thru-Hole Picoflex Bag
Other Part Names : 903253018
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 0.749 | |
| 27.1 | |
| 5.98 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
Molex brings you their picoflex 0903253018 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 18 contacts that are made out of brass and plated with gold over palladium nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1.2 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 27.1 mm long, 6.4 mm tall and 5.98 mm deep. 0903253018 is housed in black glass filled polybutylene terephthalate.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

