HARTING Technology Group09032326850Connector Backplane
Conn Backplane F 32 POS 5.08mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 32 | |
| Press Fit | |
| 5.08 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| Box | |
| 11.22 | |
| 95 | |
| 11.6 | |
| 10.5 | |
| Through Hole |
Look no further than the 09032326850 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This F connector has 32 contacts that are plated with gold over nickel. It has a female type gender. This is a 3-row connector. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 10.5 mm tall and 11.6 mm deep. It uses the press fit termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

