HARTING Technology Group09032246865Connector Backplane

Conn Daughter Card F 8Power/24Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box

Think of Harting's daughter card 09032246865 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 8 power / 24signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 09032246865 is housed in gray polybutylene terephthalate. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep.

Import TariffMay apply to this part

15 parts: Ships tomorrow

    Total$9.12Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Germany
      • In Stock: 15 parts
      • Price: $9.122

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.