HARTING Technology Group09031966921 | DIN 41612 Connector, 96 PositionsConnector Backplane
Conn Backplane M 96 POS 2.54mm Solder RA Thru-Hole
What is DIN 41 612?
DIN 41 612 connectors, often called VME or Eurocard connectors, are based on DIN standards for electrical connectors. The standard allows for electrical connectors that have two or three rows of contacts with 16 or 32 columns per row, with contact spacing of 0.1” (2.54mm). The most commonly used application for DIN 41612 connectors is in VME Bus systems, although the application use cases have expanded over the years to include any application that needs a robust and reliable board-level connector. Learn more about the features and benefits of the DIN 41 612 in this short video from HARTING.
Benefits of HARTING DIN 41 612
- Robust and reliable connector solution
- Broad portfolio that is suitable for a wide variety of applications
- DIN Power, DIN Signal and DIN Mixed variants available
- Short lead times
- DIN Signal available in full length (up to 96 contacts), half length and one third length versions. In both standard and inverse configuration
- Selective loading options, include first mate last break contacts
- Custom contact plating eg 50uinch gold
- Continuous investment = range expansion and increased production capacity
A History of DIN 41 612
A DIN connector is an electrical connector that was standardized in the early 1970's by the Deutsches Institut für Normung (DIN), the German national standards organization. There are many DIN standards, and there is a document number behind every one.
DIN 41612 is for rectangular connectors used to connect plug-in cards to a backplane or motherboard. Connector standardization is a prerequisite for open systems. This allows components from different suppliers to operate together. The standard has also been upgraded to international standards such as IEC 60 603-2 and EN 60 603-2.
Types of DIN 41 612 Connectors
DIN 41 612 Power
The DIN Power connectors are preferred in applications that require particularly robust connectors or higher currents up to 15 A. This is supported by our wide variety of shell housings and accessories, including full metal versions, which guarantee the necessary robustness and ensure a continuous shield from the cable into the rack.
- All DIN construction types, optionally for 6 A and 15 A per contact
- Standardized according to IEC 606032
- Contact spacing 5.08 mm
- Low contact resistance due to refined contact surfaces
DIN 41 612 Signal
The DIN Signal male and female connectors feature a constant pitch of 2.54 mm. This ensures a relatively high contact density as well as the necessary robustness. That is why the DIN Signal connectors are the best choice for applications with stricter vibration or ruggedness requirements. They have proven themselves in machinery construction, automation technology and railway applications as a particularly reliable solution.
- Contact spacing 2.54 mm
- Standardized according to IEC 606032
- Up to 96 contacts are possible in a single connector
- Many connection options: PCB to PCB, mezzanine or cable to PCB
- Up to 2 A per contact is possible
- Excellent transmission quality and low contact resistance due to refined contact surfaces
har-bus® 64 VME Connectors
The har-bus® 64 connectors are designed for use in VME 64x applications. They are 100% forwards and backwards compatible with DIN 41 612 type C. This enables the system to be extended by two more rows without having to rework all daughter cards.
- Additional connector contacts for I/O or future functionality
- Improved signal/ground configuration: thus ensuring signal transmission rates of up to 320 MBytes/s (VME bus), 1.25 Gb/s (Gigabit Ethernet) or 3.125 Gb/s (serial, point-to-point)
- Live insertion (e.g. cards can be inserted during operations)
- Standardized according to IEC 610764-113
- Up to 160 contacts
- Switch connector for automatic daisy chaining
Associated Products
Please note that this product is one half of a mated connection. This connector has a few sets of alternatives and combinables that can be used with or in place of it. When choosing your mated set, use a combinable with this P/N. The alternative parts listed can be used in place of the one listed on this page. The table below outlines what parts can be used as alternatives or combinables.
| Part Number | Description | Type |
| 09033962921 | DIN-Signal C096MS-3,0C1-1-clip | Combineables |
| 09034966824 | DIN-Signal C096FS-2,9C1-2-clip | Combineables |
| 0903296685252 | DIN-Signal C096FP-13,0C1-2 | Combineables |
| 09734966804 | DIN-Signal R096FR-3,0C1-2-clip CTI 400 | Combineables |
| 09734966855 | DIN-Signal R096FS-4,3C1-2-cl | Combineables |
| 09734966801 | DIN-Signal R096FS-3,0C1-2-clip | Combineables |
| 09032966862 | DIN-Signal C096FPW-17,0C1-2 | Combineables |
| 09030963214 | DIN-Signal C096FC-B | Combineables |
| 09732966804 | DIN-Signal R096FR-3,0C1-2 CTI 400 | Combineables |
| 0902966878 | DIN-Signal C096FW-13,0C1-2 | Combineables |
| 09032966845 | DIN-Signal C096FS-4,5C1-2-kp | Combineables |
| 09032966841 | DIN-Signal C096FR-2,9C1-2 CTI 400 | Combineables |
| 09032966876 | DIN-Signal C096FR-7,0C1-2 CTI 400 | Combineables |
| 09032966824 | DIN-Signal C096FS-2,9C1-2 | Combineables |
| 0903296855 | DIN-Signal C096FS-2,9C1-2-kp | Combineables |
| 09032966877 | DIN-Signal C096FR-8,0C1-2 CTI 400 | Combineables |
| 09032966829 | DIN-Signal C096FR-4,5C1-2 CTI 400 | Combineables |
| 09032966821 | DIN-Signal C096FW-13,0C1-2 | Combineables |
| 09032966823 | DIN-Signal C096FL-7,7C1-2 | Combineables |
| 09032966421 | DIN-Signal C096FS-13,0C1-2 | Combineables |
| 09034966825 | DIN-Signal C096FS-4,5C1-2-clip | Combineables |
| 09732966801 | DIN-Signal R096FS-3,0C1-2 | Combineables |
| 09032966861 | DIN-Signal C096FPW-13,2C1-2 | Combineables |
| 09032966850 | DIN-Signal C096FP-4,5C1-2 | Combineables |
| 09032966827 | DIN-Signal C096FS-7,0C1-2 | Combineables |
| 09032966825 | DIN-Signal C096FS-4,5C1-2 | Combineables |
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 0.014 | |
| 94 | |
| 17.72 | |
| 11 | |
| 3 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

