HARTING Technology Group09031327921Connector Backplane
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Box | |
| 11.04 | |
| 94 | |
| 17.72 | |
| 11 | |
| Through Hole |
This din 41612 09031327921 backplane connector from Harting is ideal for linking multiple connectors together. This M connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. Its pitch is 5.08 mm. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 2 A. 09031327921 is housed in thermoplastic. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

