HARTING Technology Group09031322921Connector Backplane

Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole

This din 41612 09031322921 backplane connector from Harting is ideal for linking multiple connectors together. This M connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 5.08 mm. It has a male type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11 mm tall and 17.72 mm deep. It uses the solder termination method. 09031322921 is housed in thermoplastic.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    5 weeks
    • Price: $2.569
    1. 1+$2.569
    2. 500+$2.502

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.