HARTING Technology Group09031242901Connector Backplane
Conn Shrouded Header M 24 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 32 | |
| Solder | |
| 2 | |
| 1000000 | |
| 20 | |
| 500 | |
| 8 | |
| 94 | |
| 11 |
As an added safety precaution, the shrouded 09031242901 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This M connector has 24 M contacts. It has a right angle body orientation. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 11 mm tall. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

