HARTING Technology Group09030009956Connector Accessories
Connector Accessories Shroud Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shroud | |
| Connector Backplane | |
| Straight | |
| 94.9 | |
| 10.5 | |
| 13.05 |
Ideal for any connection for wires this shroud 09030009956 connector accessory manufactured from Harting will help make a strong connection. It has a straight body orientation. This product is 94.9 mm long, 13.05 mm tall and 10.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

