HARTING Technology Group09022646825Connector Backplane

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

When you have numerous wires connected in parallel, then use this din 41612 09022646825 backplane connector from Harting to make sure all the data flows through. This F connector has 64 contacts that are plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 8 mm deep.

Import TariffMay apply to this part

Total In Stock: 73 parts

Regional Inventory: 52

    Total$6.33Price for 1

    52 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Germany
      • In Stock: 52 parts
      • Price: $6.328
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Germany
      • In Stock: 21 parts
      • Price: $6.6598

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.