HARTING Technology Group09021646922Connector Backplane

Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Box

The speed and size of this din 41612 09021646922 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This M connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. 09021646922 is housed in thermoplastic. It uses the solder termination method. This product is 13 mm tall. This backplane connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.926
    1. 1+$2.926
    2. 500+$2.818

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.