Molex0901560142Connector Discrete Wire Housing

Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Other Part Names : 901560142

Molex brings you their latest 0901560142 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 2 F contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 0901560142 is housed in black polyphenylene oxide. This product is 6.14 mm long, 5.35 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 13,832 parts

Regional Inventory: 8,315

    Total$0.17Price for 1

    8,315 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Indonesia
      • In Stock: 8,315 parts
      • Price: $0.174
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2337+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 5,517 parts
      • Price: $0.1331

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.