Molex0901471305Connector Headers and PCB Receptacles

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube

Other Part Names : 901471305

Use this socket strip 0901471305 connector from Molex when board-to-board interconnects is required. This F connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 350 V. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 8.5 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 0901471305 is housed in black polyester.

No Stock Available

Quantity Increments of 1 Minimum 3520
  • Manufacturer Lead Time:
    24 weeks
    • Price: $1.4344
    1. 1+$1.4344
    2. 8000+$1.4021
    3. 20000+$1.3881
    4. 40000+$1.3742
    5. 100000+$1.3605

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.