Molex0901430010Connector Discrete Wire Housing
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bag | |
| 0.453 | |
| 12.7 | |
| 5.08 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
Molex brings you their latest 0901430010 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 10 F contacts. It has a female type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. 0901430010 is housed in black polyphenylene oxide. This product is 12.7 mm long, 5.08 mm tall and 15.24 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

