Molex0901420034Connector Discrete Wire Housing
Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 34 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| -55 | |
| 105 | |
| Bag | |
| 2.313 | |
| 43.18 | |
| 7.72 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
This 0901420034 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 34 F contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. It has a female type gender. This device has a maximum current rating of 3 A/contact. 0901420034 is housed in black polyphenylene oxide. This product is 43.18 mm long, 7.72 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

