Molex0901311085Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901311085
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 12.7 | |
| 5.08 | |
| 9.25 | |
| C-Grid III | |
| 6.75 | |
| Through Hole |
Mounting this unshrouded 0901311085 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 0901311085 is housed in black polyester. This product is 12.7 mm long, 9.25 mm tall and 5.08 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

