Molex0901301210Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901301210
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 1.295 | |
| 15.04 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| Contact Plating Thickness | 0.381um |
| 2.9 | |
| Through Hole |
Reduce safety concerns with this shrouded 0901301210 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 10 contacts that are made out of brass and plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0901301210 is housed in black polyester. This product is 15.42 mm long, 10.9 mm tall and 9.75 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

