Molex0901220126Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
Other Part Names : 901220126
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.991 | |
| 15.24 | |
| 13.71 | |
| 6.15 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
This unshrouded 0901220126 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 350 V. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 0901220126 is housed in black polyester. It uses the solder termination method. This product is 15.24 mm long, 6.15 mm tall and 13.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
