Molex0901210762Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray

Support physical configuration options for jumper posts by mounting this unshrouded 0901210762 header connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 350 V. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0901210762 is housed in black polyester. This product is 5.08 mm long, 3.6 mm tall and 11 mm deep. This connector has an operating temperature of -55 to 125 °C.

8,373 parts: Ships in 2 days

    Total$0.10Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2209+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      Indonesia
      • In Stock: 8,373 parts
      • Price: $0.1005

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.