Molex0901200123Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Other Part Names : 901200123

Molex brings you their unshrouded 0901200123 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 350 VDC|350VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 9.25 mm tall and 2.54 mm deep. It uses the solder termination method. 0901200123 is housed in black polyester.

Import TariffMay apply to this part

212 parts: Ships in 2 days

    Total$0.45Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Indonesia
      • In Stock: 212 parts
      • Price: $0.4532

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.