Microchip Technology090-02984-001Logic and Timing Misc
Chip Scale Atomic Clock -10°C to 70°C Automotive 9-Pin DIP Module Box
| Not Compliant | |
| EAR99 | |
| LTB | |
| 8517.62.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip Scale Atomic Clock | |
| -10 | |
| 70 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 11.43 |
| Package Width | 40.64 |
| Package Length | 35.31 |
| PCB changed | 9 |
| Supplier Package | DIP Module |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

