Top Searched
EOZ S.A.S09.03290.01Switch Slide
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Top Slide | |
| SPDT | |
| ON ON | |
| 0.5@12VAC 12VDC | |
| 6 | |
| 250Vrms | |
| >10000 | |
| <22 | |
| 1000 | |
| 10000 | |
| Black | |
| 2.9 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 5 | |
| 2.54 | |
| Straight | |
| -40 | |
| 85 | |
| Compact | |
| 10 | |
| 2.5 | |
| 5 | |
| 0.5 | |
| 10 | |
| 2.5 | |
| 7.9 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

