Molex09-50-8030Connector Discrete Wire Housing
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508030
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 1000 | |
| 0 | |
| 75 | |
| Bag | |
| 1.001 | |
| 12.75 | |
| 6.6 | |
| 15.88 | |
| KK® | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

