Molex09-50-3101Connector Discrete Wire Housing
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural KK 396 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 2.576 | |
| 39.52 | |
| 6.4 | |
| 15.88 | |
| KK 396 | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

