Molex09501061Connector Discrete Wire Housing
Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
Other Part Names : 09501061
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.127 | |
| 24.9 | |
| 8.85 | |
| 16 | |
| SPOX™ | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

