Molex09-48-3064Connector Headers and PCB Receptacles
Conn Socket Strip RCP 6Power POS 3.96mm Solder ST Bottom Entry Thru-Hole Tray
Other Part Names : 09483064
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 6Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Key/Dual Key | |
| 5/Contact | |
| 250V | |
| Tray | |
| 2.028 | |
| 23.67 | |
| 11.92 | |
| 11.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

