Molex09481154Connector Headers and PCB Receptacles
Conn Socket Strip RCP 15Power POS 3.96mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 15Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| Center Key/Dual Key | |
| 5/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 25 | |
| Tray | |
| 5.023 | |
| 59.33 | |
| 11.4 | |
| 11.92 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

