50-75% Off
Littelfuse089107.5HFuses
Fuse Blade 7.5A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| 10.9 X 3.8 X 7.6 | |
| 7.5 | |
| 58 | |
| 58 | |
| 53 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| 3.8 | |
| 10.9 | |
| 8.4 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 089107.5H fuse developed by Littelfuse. This device has a current rating of 7.5. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The maximum DC voltage rating is 58 VDC. This product is 10.9 mm long, 8.4 mm tall and 3.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

