Molex0887683500
Cable Assembly D-Sub 1m 28AWG HDMI to MicroCross 19 to 19 POS M-M Solder HDMI Bag
Other Part Names : 887683500
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Round | |
| 28 | |
| M-M | |
| 19 | |
| 0.5 | |
| 40V | |
| Phosphor Bronze | |
| Gold |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of 0 to 50 °C. This has a HDMI to MicroCross connector. It uses the solder termination method. Its wire is 28 AWG. It has a d-sub cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

