Littelfuse088501.6DRFuses
Fuse Chip 1.6A 350V SMD Solder Pad 10.86 X 4.78 X 4.78mm Plastic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Battery Management System|Battery Pack|Sense Line | |
| 10.86 X 4.78 X 4.78 | |
| 1.6 | |
| 350 | |
| 350 | |
| 500 | |
| 0.157 | |
| 100@350VAC|150@250VAC|100@500VDC|1500@350VDC | |
| 2.3 | |
| 0.0473 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.78 | |
| 10.86 | |
| 4.78 | |
| Plastic | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

