Littelfuse0885005.DRFuses
Fuse Chip 5A 350V SMD Solder Pad 10.86 X 4.78 X 4.78mm Plastic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Battery Management System|Battery Pack|Sense Line | |
| 10.86 X 4.78 X 4.78 | |
| 5 | |
| 350 | |
| 350 | |
| 450 | |
| 0.395 | |
| 100@350VAC|150@250VAC|100@450VDC|1500@125VDC | |
| 35 | |
| 0.0119 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.78 | |
| 10.86 | |
| 4.78 | |
| Plastic | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

