Molex0878321020Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Thanks to Molex's shrouded 0878321020 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.65 mm long, 7.6 mm tall and 6.3 mm deep. This connector has an operating temperature of -55 to 105 °C. 0878321020 is housed in black nylon 4/6. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 2,229 parts

Regional Inventory: 1,668

    Total$0.70Price for 1

    1,668 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,668 parts
      • Price: $0.6968
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2206+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 561 parts
      • Price: $0.7427

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.