Molex0878320620Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Mounting this shrouded 0878320620 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 8.65 mm long, 7.6 mm tall and 6.3 mm deep. 0878320620 is housed in black nylon 4/6. It uses the solder termination method.

Import TariffMay apply to this part

3,611 parts: Ships tomorrow

    Total$1.07Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,611 parts
      • Price: $1.0714

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.