Molex0878312220Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Mounting this shrouded 0878312220 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0878312220 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 24.65 mm long, 6.4 mm tall and 6.3 mm deep.

Import TariffMay apply to this part

19,396 parts: Ships in 2 days

    Total$2.72Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2542+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Malaysia
      • In Stock: 19,396 parts
      • Price: $2.717

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.