Molex0877604417Connector Headers and PCB Receptacles
Conn Wire to Board HDR 44 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray
Other Part Names : 877604417
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 2/Contact | |
| 125V | |
| -55 | |
| 105 | |
| Tray | |
| 1.733 | |
| 44 | |
| 8 | |
| 4.3 | |
| Milli-Grid | |
| 2.6 | |
| Through Hole |
As an added safety precaution, the unshrouded 0877604417 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 44 mm long, 4.3 mm tall and 8 mm deep. This connector has an operating temperature of -55 to 105 °C. 0877604417 is housed in black polychlorinated terphenyl. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

