Molex0877594450Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 44 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 877594450
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 60 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 1.065 | |
| 43.9 | |
| 4 | |
| 6.5 | |
| Milli-Grid | |
| Surface Mount |
Reduce safety concerns with this unshrouded 0877594450 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.9 mm long, 6.5 mm tall and 4 mm deep. 0877594450 is housed in black high temperature thermoplastic. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
