Molex0877159206Connector Card Edge
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express Tray
Other Part Names : 877159206
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 1.57 | |
| 98 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 2 Plastic Pegs | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 5.464 | |
| 56 | |
| 8.85 | |
| 11.25 | |
| 0.25x0.34 | |
| 2.54 | |
| PCI Express | |
| Through Hole |
Simplify connections between circuits with the use of this pci express card edge 0877159206 smart card connector from Molex. This SKT connector's 98 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0877159206 is housed in black nylon 4/6. This card edge connector has an operating temperature of -55 to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

