Molex0877159106Connector Card Edge
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole PCI Express Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 2 | |
| Straight | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| 30 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 3.864 | |
| 39 | |
| 8.85 | |
| 11.25 | |
| 2.54 | |
| PCI Express | |
| Through Hole |
By utilizing Molex's pci express card edge 0877159106 smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. 0877159106 is housed in black nylon 4/6. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

