Molex0876232001Connector Socket
Conn DDR DIMM Socket SKT 184 POS 2.54mm Solder Thru-Hole Tray
Other Part Names : 876232001
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DDR DIMM Socket | |
| SKT | |
| 184 | |
| 2 | |
| 2.54 | |
| Solder | |
| 1/Contact | |
| 50VAC | |
| -40 | |
| 85 | |
| 25 | |
| Tray | |
| 10.772 | |
| 148.5 | |
| 30.67 | |
| Through Hole |
Make a uniform cable adapter by implementing this ddr dimm socket 0876232001 connector socket developed by Molex. This SKT connector's 184 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 50 VAC. This is a 2-row connector. 0876232001 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. It is insulated with thermoplastic. It uses the solder termination method. This product is 148.5 mm long and 30.67 mm. This connector socket has an operating temperature of -40 to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

