Littelfuse087501.6MXEPFuses

Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 3.6 X 10mm Ceramic Bulk cULus

Sleep easy by adding this low resistance 087501.6MXEP fuse by Littelfuse. This device has a current rating of 1.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 087501.6MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm long with a diameter of 3.6 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.