Littelfuse0875001.MXEPFuses
Fuse Cartridge Slow Blow Acting 1A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 1 | |
| 250 | |
| 250 | |
| 1.503 | |
| 0.095 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Limit the damage to your source circuit from overcurrent with this low-resistance 0875001.MXEP fuse from Littelfuse, a great alternative to a circuit breaker! This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0875001.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 10 mm long with a diameter of 3.6 mm. Its fuse is made from ceramic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
