| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Acting | Slow Blow |
| Application | Adapter Application|Lighting|Power Supply |
| Fuse Size (mm) | 3.6 X 10 |
| Current Rating (A) | 0.5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Typical Melting I2t (A²S) | 0.288 |
| Typical Cold Resistance (Ohm) | 0.256 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.6 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |